Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $46.990 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$46.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDESCO
Manufacturer Part No13971Copy
Newark Part No.28AJ0395
Bag TypeStatic Dissipative
Width - Imperial6"
Length - Imperial8"
Width - Metric152.4mm
Length - Metric203.2mm
Film Thickness79µm
Bag Color-
Seal TypeResealable
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
- ESD mailer, 6IN x 8IN, with SECO SafeCell and dissipative re-closable zipper seal
- Metalized film laminated to low-charging bubble material
- Protects ESD sensitive contents from electrostatic fields, ESD, physical damage
- Dissipative inner and outer surfaces Rtt <1.0 x 10^11ohm per ANSI/ESD STM11.11
- Allows bag to be used throughout an ESD protected area and with ESD susceptible devices
- SECO SafeCell cushioning: protects contents of pouch from physical damage
- Provides secure seal
- Comes in pack of 10
Technical Specifications
Bag Type
Static Dissipative
Length - Imperial
8"
Length - Metric
203.2mm
Bag Color
-
Product Range
-
Width - Imperial
6"
Width - Metric
152.4mm
Film Thickness
79µm
Seal Type
Resealable
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
