Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDESCO
Manufacturer Part No13951
Newark Part No.28M7916
Product RangeStatshield Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $180.620 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$180.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDESCO
Manufacturer Part No13951
Newark Part No.28M7916
Product RangeStatshield Series
Bag TypeMoisture Barrier
Width - Imperial10"
Length - Imperial30"
Width - Metric254mm
Length - Metric762mm
Film Thickness101.6µm
Bag Color-
Seal TypeHeat Seal
Product RangeStatshield Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Bag Type
Moisture Barrier
Length - Imperial
30"
Length - Metric
762mm
Bag Color
-
Product Range
Statshield Series
Width - Imperial
10"
Width - Metric
254mm
Film Thickness
101.6µm
Seal Type
Heat Seal
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
