Print Page
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $109.560 |
| 10+ | $96.100 |
| 20+ | $88.360 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$109.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDESCO
Manufacturer Part No13883Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.39AH9474
Product RangeStatfree
Bag TypeStatic Dissipative
Width - Imperial10"
Length - Imperial12"
Width - Metric254mm
Length - Metric304.8mm
Film Thickness88.9µm
Bag ColorTransparent
Seal TypeResealable
Product RangeStatfree
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Bag Type
Static Dissipative
Length - Imperial
12"
Length - Metric
304.8mm
Bag Color
Transparent
Product Range
Statfree
Width - Imperial
10"
Width - Metric
254mm
Film Thickness
88.9µm
Seal Type
Resealable
SVHC
No SVHC (04-Feb-2026)
Alternatives for 13883
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

