Print Page
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $127.010 |
| 10+ | $110.620 |
| 20+ | $108.410 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$127.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDESCO
Manufacturer Part No13876Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.39AH9467
Product RangeStatfree
Bag TypeStatic Dissipative
Width - Imperial12"
Length - Imperial16"
Width - Metric304.8mm
Length - Metric406.4mm
Film Thickness88.9µm
Bag ColorTransparent
Seal TypeHeat Seal
Product RangeStatfree
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Bag Type
Static Dissipative
Length - Imperial
16"
Length - Metric
406.4mm
Bag Color
Transparent
Product Range
Statfree
Width - Imperial
12"
Width - Metric
304.8mm
Film Thickness
88.9µm
Seal Type
Heat Seal
SVHC
No SVHC (04-Feb-2026)
Alternatives for 13876
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

