Print Page
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $59.920 |
| 10+ | $52.570 |
| 20+ | $51.520 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$59.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDESCO
Manufacturer Part No13873Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.39AH9465
Product RangeStatfree
Bag TypeStatic Dissipative
Width - Imperial8"
Length - Imperial10"
Width - Metric203.2mm
Length - Metric254mm
Film Thickness88.9µm
Bag ColorTransparent
Seal TypeHeat Seal
Product RangeStatfree
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Bag Type
Static Dissipative
Length - Imperial
10"
Length - Metric
254mm
Bag Color
Transparent
Product Range
Statfree
Width - Imperial
8"
Width - Metric
203.2mm
Film Thickness
88.9µm
Seal Type
Heat Seal
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for 13873
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

