Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $21.080 |
Price for:Pack of 125
Minimum: 1
Multiple: 1
$21.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDESCO
Manufacturer Part No13855Copy
Newark Part No.28AJ0392
Technical Datasheet
No. of Spots3 Spot
Relative Humidity Levels5%, 10%, 60%
External Height-
External Width-
For Use WithDesco Statshield Series Moisture Barrier Bags
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
Humidity indicator card for use with moisture barrier bags.
- 3 spots (5-10-60%), indicator spots change from brown (dry) to yellow (humid)
- Measures the level of relative humidity exposed to packaged contents
- Common use in dry packaging of semiconductor and electronic devices
- Free of cobalt
- Reversible
- Environmentally friendly
- Verified using MIL-I-8835A test methods
- Complies with IPC/JEDEC J-STD-033D(Type 1) Table 3-2 typical reversible (Type 1) HIC spot compliance
- Use Desiccant to provide protection for moisture sensitive items such as surface mount devices
- 125 cards per can
Technical Specifications
No. of Spots
3 Spot
External Height
-
For Use With
Desco Statshield Series Moisture Barrier Bags
SVHC
No SVHC (17-Jan-2023)
Relative Humidity Levels
5%, 10%, 60%
External Width
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
