Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDESCO
Manufacturer Part No13844Copy
Newark Part No.27T4867
Product RangeDesi Pak Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $84.080 |
Price for:Each
Minimum: 1
Multiple: 1
$84.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDESCO
Manufacturer Part No13844Copy
Newark Part No.27T4867
Product RangeDesi Pak Series
Desiccant Bag MaterialPaper
External Length4"
External Width2"
Product RangeDesi Pak Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Desiccant Bag Material
Paper
External Width
2"
SVHC
No SVHC (08-Jul-2021)
External Length
4"
Product Range
Desi Pak Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:HAZ
