Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $75.720 |
| 10+ | $68.840 |
| 20+ | $67.480 |
| 50+ | $65.420 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$75.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDESCO
Manufacturer Part No13485
Newark Part No.43K2587
Bag TypeStatic Shielding (Metal-In)
Width - Imperial10"
Length - Imperial24"
Width - Metric254mm
Length - Metric610mm
Film Thickness76.2µm
Bag Color-
Seal TypeHeat Sealable
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Bag Type
Static Shielding (Metal-In)
Length - Imperial
24"
Length - Metric
610mm
Bag Color
-
Product Range
-
Width - Imperial
10"
Width - Metric
254mm
Film Thickness
76.2µm
Seal Type
Heat Sealable
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
