Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDESCO
Manufacturer Part No09233Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.33AH5754
Product RangeJewel Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $11.090 |
Price for:Each
Minimum: 1
Multiple: 1
$11.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDESCO
Manufacturer Part No09233Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.33AH5754
Product RangeJewel Series
Wrist Band TypeAdjustable
Circumference Max13"
Lead Length-
Wristband ColourWhite
Ground TerminalsSnap, Stud
Product RangeJewel Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Wrist Band Type
Adjustable
Lead Length
-
Ground Terminals
Snap, Stud
SVHC
No SVHC (08-Jul-2021)
Circumference Max
13"
Wristband Colour
White
Product Range
Jewel Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
