Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDESCO
Manufacturer Part No09120
Newark Part No.49H6784
Product RangeJewel Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $18.540 |
Price for:Each
Minimum: 1
Multiple: 1
$18.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDESCO
Manufacturer Part No09120
Newark Part No.49H6784
Product RangeJewel Series
Lead Length6ft
Ground Cord ColourBlue
Ground TerminalsStud
End To Ground Resistance1Mohm
Product RangeJewel Series
SVHCNo SVHC (08-Jul-2021)
Product Overview
- Sapphire 6' Jewel® coil cord with 4mm snap socket
- Rapid retraction strength polyurethane coil cords
- Superior resistor connection strain relief
- Improved snap design
- Spring loaded 4mm stainless steel constant contact snap
- Tensile strength at each end in excess of 30lbs
Technical Specifications
Lead Length
6ft
Ground Terminals
Stud
Product Range
Jewel Series
Ground Cord Colour
Blue
End To Ground Resistance
1Mohm
SVHC
No SVHC (08-Jul-2021)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
