Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7.690 |
Price for:Spool of 100
Minimum: 1
Multiple: 1
$7.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Label Type
Warning
Label Width
95.25mm
Label Material
-
Label Colour
Blue on White
Product Range
-
Label Height
82.55mm
Label Diameter
-
Label Legend
Moisture Barrier Bag - IPC/JEDEC J-STD 020
Pack Quantity
100
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
