Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDESCO
Manufacturer Part No04548Copy
Newark Part No.43W8366
Product RangeTrustat ERGOclean Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Product Information
ManufacturerDESCO
Manufacturer Part No04548Copy
Newark Part No.43W8366
Product RangeTrustat ERGOclean Series
Wrist Band TypeAdjustable
Circumference Max-
Lead Length6ft
Wristband ColourBlack
Ground TerminalsSnap, Stud
Product RangeTrustat ERGOclean Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Wrist Band Type
Adjustable
Lead Length
6ft
Ground Terminals
Snap, Stud
SVHC
No SVHC (08-Jul-2021)
Circumference Max
-
Wristband Colour
Black
Product Range
Trustat ERGOclean Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
