Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDESCO
Manufacturer Part No04536Copy
Newark Part No.05W5188
Product RangeTrustat Series
Your Part Number
No Longer Available
Product Information
ManufacturerDESCO
Manufacturer Part No04536Copy
Newark Part No.05W5188
Product RangeTrustat Series
Lead Length6ft
Ground Cord ColourBlack
Ground TerminalsSnap
End To Ground Resistance1Mohm
Product RangeTrustat Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Lead Length
6ft
Ground Terminals
Snap
Product Range
Trustat Series
Ground Cord Colour
Black
End To Ground Resistance
1Mohm
SVHC
No SVHC (08-Jul-2021)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
