Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part No80532Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.39AH9545
Product RangeStatfree O
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,335.090 |
| 3+ | $2,246.410 |
| 5+ | $2,202.070 |
| 10+ | $2,157.740 |
| 25+ | $2,083.840 |
Price for:Each
Minimum: 1
Multiple: 1
$2,335.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part No80532Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.39AH9545
Product RangeStatfree O
Mat Type3 Layer Dissipative Mat Roll
Mat ColourBlue
Mat MaterialVinyl
Ground Terminal TypeNo Grounding Hardware Included
Width - Imperial35.4"
Length - Imperial60ft
Width - Metric900mm
Length - Metric18.3m
Product RangeStatfree O
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Mat Type
3 Layer Dissipative Mat Roll
Mat Material
Vinyl
Width - Imperial
35.4"
Width - Metric
900mm
Product Range
Statfree O
Mat Colour
Blue
Ground Terminal Type
No Grounding Hardware Included
Length - Imperial
60ft
Length - Metric
18.3m
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
