Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTRON ENCLOSURES
Manufacturer Part No480-0040Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.51R8162
Product Range480
Your Part Number
8 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $21.470 |
| 5+ | $20.250 |
| 10+ | $19.030 |
| 25+ | $18.280 |
| 50+ | $17.750 |
| 100+ | $17.210 |
| 250+ | $16.360 |
Price for:Each
Minimum: 1
Multiple: 1
$21.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTRON ENCLOSURES
Manufacturer Part No480-0040Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.51R8162
Product Range480
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminium
External Height - Metric55.9mm
External Width - Metric64.5mm
External Depth - Metric114.3mm
IP RatingIP68
IP RatingIP68
Body ColorUnfinished
NEMA Rating-
External Height - Imperial2.2"
External Width - Imperial2.54"
External Depth - Imperial4.5"
Product Range480
SVHCNo SVHC (10-Jun-2022)
ConfigurableNo
Technical Specifications
Enclosure Type
Small
External Height - Metric
55.9mm
External Depth - Metric
114.3mm
IP Rating
IP68
NEMA Rating
-
External Width - Imperial
2.54"
Product Range
480
Configurable
No
Enclosure Material
Diecast Aluminium
External Width - Metric
64.5mm
IP Rating
IP68
Body Color
Unfinished
External Height - Imperial
2.2"
External Depth - Imperial
4.5"
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
