Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $108.980 |
Price for:Each
Minimum: 1
Multiple: 1
$108.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTRON COMPONENTS
Manufacturer Part No731-0100
Newark Part No.43AC0966
Connector Type AXLR Plug, 3 Way
Connector Type BXLR Plug, 3 Way
Cable Length - Imperial33ft
Cable Length - Metric10m
Jacket ColorBlack
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Connector Type A
XLR Plug, 3 Way
Cable Length - Imperial
33ft
Jacket Color
Black
SVHC
No SVHC (10-Jun-2022)
Connector Type B
XLR Plug, 3 Way
Cable Length - Metric
10m
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
