Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDELTRON COMPONENTS
Manufacturer Part No711-0500
Newark Part No.02M0597
Your Part Number
Technical Datasheet
23 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.230 |
| 10+ | $6.730 |
| 25+ | $6.310 |
| 50+ | $5.920 |
| 100+ | $5.610 |
| 250+ | $5.330 |
| 500+ | $5.080 |
Price for:Each
Minimum: 1
Multiple: 1
$7.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTRON COMPONENTS
Manufacturer Part No711-0500
Newark Part No.02M0597
Technical Datasheet
No. of Contacts5Contacts
Connector MountingPanel Mount
Contact PlatingSilver Plated Contacts
Connector Body MaterialMetal Body
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
No. of Contacts
5Contacts
Connector Mounting
Panel Mount
Connector Body Material
Metal Body
SVHC
No SVHC (10-Jun-2022)
Gender
Plug
Contact Plating
Silver Plated Contacts
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate