Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTRON COMPONENTS
Manufacturer Part No708-0500Copy
Newark Part No.69K6187
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 100+ | $12.080 |
| 200+ | $11.520 |
| 500+ | $11.200 |
Price for:Each
Minimum: 100
Multiple: 100
$1,208.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTRON COMPONENTS
Manufacturer Part No708-0500Copy
Newark Part No.69K6187
Technical Datasheet
No. of Contacts5Contacts
GenderJack
Connector MountingCable Mount
Contact PlatingSilver Plated Contacts
Connector Body MaterialMetal Body
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 708-0500 is a 5-contact XLR Cable Socket with (UL94-HB) acetyl chuck. It has high pressure die-cast zinc housing and brass contacts. A single piece latch which is simple to operate, mating smoothly with both lockable and non-latching connectors. The strain-relief collet ensures a positive cable grip. Generous solder buckets enable easier cable assembly as well as catering for larger conductive sizes. Plastic colour coded ring offers a quick and easy system of channel identification.
- Internal design features allow for a quick and simple insert assembly
- 1500Vrms Test voltage
- 3mΩ Maximum contact resistance
- 1GΩ Insulation resistance
Applications
Audio, Imaging, Video & Vision
Technical Specifications
No. of Contacts
5Contacts
Connector Mounting
Cable Mount
Connector Body Material
Metal Body
SVHC
No SVHC (10-Jun-2022)
Gender
Jack
Contact Plating
Silver Plated Contacts
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
