Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTRON COMPONENTS
Manufacturer Part No701-0400Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.02M0573
Product Range7000
Your Part Number
93 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.560 |
Price for:Each
Minimum: 1
Multiple: 1
$8.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTRON COMPONENTS
Manufacturer Part No701-0400Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.02M0573
Product Range7000
Technical Datasheet
No. of Contacts4Contacts
Connector MountingCable Mount
Contact PlatingSilver Plated Contacts
Connector Body MaterialMetal Body
Product Range7000
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
No. of Contacts
4Contacts
Connector Mounting
Cable Mount
Connector Body Material
Metal Body
SVHC
No SVHC (10-Jun-2022)
Gender
Plug
Contact Plating
Silver Plated Contacts
Product Range
7000
Technical Docs (2)
Alternatives for 701-0400
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
