Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTRON COMPONENTS
Manufacturer Part No611-0800Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.03AM6227
Product Range611
Your Part Number
55 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $24.180 |
| 5+ | $23.040 |
| 10+ | $22.020 |
| 25+ | $21.110 |
| 50+ | $20.200 |
| 100+ | $19.410 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
$24.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTRON COMPONENTS
Manufacturer Part No611-0800Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.03AM6227
Product Range611
No. of Contacts8Contacts
Connector MountingCable Mount
Contact TerminationSolder
Contact PlatingSilver Plated Contacts
Connector Body MaterialMetal Body
Product Range611
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
No. of Contacts
8Contacts
Connector Mounting
Cable Mount
Contact Plating
Silver Plated Contacts
Product Range
611
Gender
Plug
Contact Termination
Solder
Connector Body Material
Metal Body
SVHC
No SVHC (10-Jun-2022)
Alternatives for 611-0800
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
