Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DELTRON COMPONENTS |
|---|---|
| Manufacturer Part No | 584-0100Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 03AM6185 |
| Product Range | 584 Series |
| Your Part Number |
36 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $54.620 |
| 5+ | $49.990 |
| 10+ | $48.660 |
| 25+ | $47.790 |
| 50+ | $45.700 |
| 100+ | $41.530 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
$54.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DELTRON COMPONENTS |
|---|---|
| Manufacturer Part No | 584-0100Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 03AM6185 |
| Product Range | 584 Series |
| Gender | Plug(View Associated Connectors) |
| Connector Mounting | Cable Mount |
| Current Rating | 10A |
| Voltage Rating | 50V |
| Contact Plating | Gold Plated Contacts |
| Connector Colour | Black |
| Contact Material | Steel |
| Contact Termination Type | Screw |
| Product Range | 584 Series |
| SVHC | No SVHC (10-Jun-2022) |
Technical Specifications
| Gender | Plug |
|---|---|
| Current Rating | 10A |
| Contact Plating | Gold Plated Contacts |
| Contact Material | Steel |
| Product Range | 584 Series |
| Connector Mounting | Cable Mount |
|---|---|
| Voltage Rating | 50V |
| Connector Colour | Black |
| Contact Termination Type | Screw |
| SVHC | No SVHC (10-Jun-2022) |
Alternatives for 584-0100
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (10-Jun-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
