Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTRON COMPONENTS
Manufacturer Part No572-0500Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.45M6899
Product Range572 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 100+ | $6.980 |
| 500+ | $6.380 |
| 1000+ | $5.540 |
| 2000+ | $5.010 |
Price for:Each
Minimum: 100
Multiple: 100
$698.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTRON COMPONENTS
Manufacturer Part No572-0500Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.45M6899
Product Range572 Series
For Use With-
Current Rating10A
Mounting Hole Dia1.8mm
Operating Voltage250Vrms
Insulator ColourRed
Product Range572 Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
572-0500 is a 90° PCB mounted insulated socket-dual(red).
- 10A current rating, 50V working voltage
- An insulated 4mm socket for direct mounting onto PCBs
- Grooves in the outer acetal housing provide stacking alignment for board space saving
- 10mohm contact resistance
- 5000V voltage breakdown
- 1.5mm² recommended conductor size
Technical Specifications
For Use With
-
Mounting Hole Dia
1.8mm
Insulator Colour
Red
SVHC
No SVHC (10-Jun-2022)
Current Rating
10A
Operating Voltage
250Vrms
Product Range
572 Series
Technical Docs (2)
Alternatives for 572-0500
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
