Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTRON COMPONENTS
Manufacturer Part No571-0200-01Copy
Newark Part No.93K4534
Product Range571 Series
Your Part Number
Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerDELTRON COMPONENTS
Manufacturer Part No571-0200-01Copy
Newark Part No.93K4534
Product Range571 Series
Technical Datasheet
For Use With4mm Dia Test Plugs
Current Rating10A
Mounting Hole Dia1.94mm
Operating Voltage50V
Insulator ColourBlue
Product Range571 Series
SVHCNo SVHC (10-Jun-2022)
Alternatives for 571-0200-01
2 Products Found
Technical Specifications
For Use With
4mm Dia Test Plugs
Mounting Hole Dia
1.94mm
Insulator Colour
Blue
SVHC
No SVHC (10-Jun-2022)
Current Rating
10A
Operating Voltage
50V
Product Range
571 Series
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
