Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTRON COMPONENTS
Manufacturer Part No571-0100-01Copy
Newark Part No.03AM6169
Product Range571 Series
Your Part Number
206 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.140 |
| 10+ | $7.550 |
| 25+ | $7.060 |
| 50+ | $6.600 |
| 100+ | $6.240 |
| 250+ | $5.920 |
| 500+ | $5.620 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
$8.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTRON COMPONENTS
Manufacturer Part No571-0100-01Copy
Newark Part No.03AM6169
Product Range571 Series
For Use With4mm Dia Test Plugs
Current Rating10A
Mounting Hole Dia1.94mm
Operating Voltage50V
Insulator ColourBlack
Product Range571 Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
For Use With
4mm Dia Test Plugs
Mounting Hole Dia
1.94mm
Insulator Colour
Black
SVHC
No SVHC (10-Jun-2022)
Current Rating
10A
Operating Voltage
50V
Product Range
571 Series
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
