Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTRON COMPONENTS
Manufacturer Part No563-0700Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.30AK5167
Product Range563 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.260 |
| 10+ | $1.080 |
| 25+ | $1.060 |
| 50+ | $0.985 |
| 100+ | $0.909 |
| 500+ | $0.814 |
| 1000+ | $0.733 |
| 2500+ | $0.690 |
Price for:Each
Minimum: 1
Multiple: 1
$1.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTRON COMPONENTS
Manufacturer Part No563-0700Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.30AK5167
Product Range563 Series
GenderJack
Connector MountingPanel Mount
Current Rating10A
Voltage Rating250Vrms
Contact PlatingSilver Plated Contacts
Connector ColourYellow
Contact MaterialBrass
Contact Termination TypeSolder
Product Range563 Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Gender
Jack
Current Rating
10A
Contact Plating
Silver Plated Contacts
Contact Material
Brass
Product Range
563 Series
Connector Mounting
Panel Mount
Voltage Rating
250Vrms
Connector Colour
Yellow
Contact Termination Type
Solder
SVHC
No SVHC (10-Jun-2022)
Alternatives for 563-0700
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
