Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DELTRON COMPONENTS |
|---|---|
| Manufacturer Part No | 563-0600-01Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 03AM6168 |
| Product Range | 563 Series |
| Your Part Number |
96 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.750 |
| 10+ | $5.490 |
| 25+ | $5.210 |
| 50+ | $4.910 |
| 100+ | $4.730 |
| 250+ | $4.340 |
| 500+ | $4.250 |
| 1000+ | $4.170 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
$5.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DELTRON COMPONENTS |
|---|---|
| Manufacturer Part No | 563-0600-01Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 03AM6168 |
| Product Range | 563 Series |
| Gender | Socket |
| Connector Mounting | Panel Mount |
| Current Rating | 10A |
| Voltage Rating | 50V |
| Contact Plating | Silver Plated Contacts |
| Connector Colour | White |
| Contact Material | Brass |
| Contact Termination Type | Solder |
| Product Range | 563 Series |
| SVHC | No SVHC (10-Jun-2022) |
Technical Specifications
| Gender | Socket |
|---|---|
| Current Rating | 10A |
| Contact Plating | Silver Plated Contacts |
| Contact Material | Brass |
| Product Range | 563 Series |
| Connector Mounting | Panel Mount |
|---|---|
| Voltage Rating | 50V |
| Connector Colour | White |
| Contact Termination Type | Solder |
| SVHC | No SVHC (10-Jun-2022) |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (10-Jun-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
