Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTRON COMPONENTS
Manufacturer Part No555-0600Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.03AM6149
Product Range555 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.120 |
| 10+ | $3.930 |
| 25+ | $3.730 |
| 50+ | $3.520 |
| 100+ | $3.380 |
| 250+ | $3.100 |
| 500+ | $3.040 |
| 1000+ | $2.980 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
$4.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTRON COMPONENTS
Manufacturer Part No555-0600Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.03AM6149
Product Range555 Series
Connector MountingCable Mount
Current Rating16A
Voltage Rating50V
Contact PlatingNickel Plated Contacts
Connector ColourWhite
Contact MaterialBrass
Contact Termination TypeScrew
Product Range555 Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Gender
Plug
Current Rating
16A
Contact Plating
Nickel Plated Contacts
Contact Material
Brass
Product Range
555 Series
Connector Mounting
Cable Mount
Voltage Rating
50V
Connector Colour
White
Contact Termination Type
Screw
SVHC
No SVHC (10-Jun-2022)
Alternatives for 555-0600
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
