Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DELTRON COMPONENTS |
|---|---|
| Manufacturer Part No | 553-0500Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 45M6876 |
| Product Range | 553 Series |
| Your Part Number |
197 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $1.490 |
| 10+ | $1.300 |
| 25+ | $1.240 |
| 50+ | $1.220 |
| 100+ | $1.160 |
| 250+ | $1.050 |
| 500+ | $0.972 |
| 1000+ | $0.871 |
Price for:Each
Minimum: 1
Multiple: 1
$1.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DELTRON COMPONENTS |
|---|---|
| Manufacturer Part No | 553-0500Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 45M6876 |
| Product Range | 553 Series |
| Gender | Plug(View Associated Connectors) |
| Connector Mounting | Cable Mount |
| Current Rating | 16A |
| Voltage Rating | 50V |
| Contact Plating | Nickel Plated Contacts |
| Connector Colour | Red |
| Contact Material | Brass |
| Contact Termination Type | Screw |
| Product Range | 553 Series |
| SVHC | No SVHC (10-Jun-2022) |
Product Overview
The 553 series Stackable Plug with screw connection for use with the lead wire. It has push-on pliable PVC moulding and rated at 10A.
Applications
Industrial
Technical Specifications
| Gender | Plug |
|---|---|
| Current Rating | 16A |
| Contact Plating | Nickel Plated Contacts |
| Contact Material | Brass |
| Product Range | 553 Series |
| Connector Mounting | Cable Mount |
|---|---|
| Voltage Rating | 50V |
| Connector Colour | Red |
| Contact Termination Type | Screw |
| SVHC | No SVHC (10-Jun-2022) |
Technical Docs (1)
Alternatives for 553-0500
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (10-Jun-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
