Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTRON COMPONENTS
Manufacturer Part No552-0600Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.03AM6135
Product Range552 Series
Your Part Number
79 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.500 |
| 10+ | $10.740 |
| 25+ | $10.080 |
| 50+ | $9.520 |
| 100+ | $9.070 |
| 250+ | $8.610 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
$11.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTRON COMPONENTS
Manufacturer Part No552-0600Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.03AM6135
Product Range552 Series
Product Range552 Series
Current Rating16A
Voltage Rating50V
Contact PlatingNickel Plated Contacts
Connector MountingPanel Mount
Connector ColourWhite
Contact MaterialBrass
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Product Range
552 Series
Voltage Rating
50V
Connector Mounting
Panel Mount
Contact Material
Brass
Current Rating
16A
Contact Plating
Nickel Plated Contacts
Connector Colour
White
SVHC
No SVHC (10-Jun-2022)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
