Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTRON COMPONENTS
Manufacturer Part No550-0500Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.45M6860
Your Part Number
763 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $1.160 |
| 10+ | $0.989 |
| 25+ | $0.949 |
| 50+ | $0.929 |
| 100+ | $0.888 |
| 250+ | $0.807 |
| 500+ | $0.727 |
| 1000+ | $0.646 |
Price for:Each
Minimum: 1
Multiple: 1
$1.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTRON COMPONENTS
Manufacturer Part No550-0500Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.45M6860
Connector MountingCable Mount
Current Rating10A
Voltage Rating50V
Contact PlatingSilver Plated Contacts
Connector ColourRed
Contact MaterialBrass
Contact Termination TypeSolder
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 550-0500 is a 4mm red standard Banana Socket with a rigid, screw on acetal body which comes in white for easy identification. This range of product caters for a broad range of test instrumentation and speaker applications. The plug pin comes with a solder bucket for secure cable fixing.
- Red 4mm Banana Plug
- Screw on acetal body
- Ideal for a range of test instrumentation and speaker applications
- Solder bucket for secure cable fixing
- Insulant: Acetal C27021R
- Socket: Brass BS 2874 Silver Plated
- Amps: 10A
- Nominal Working Voltage: 50V
- Contact Resistance: 10mΩ
- Maximum Temperature RTI: +110°C
- Minimum Temperature: -20°C
- Recommended Temperature: 10A @ 55°C
- Voltage Breakdown: 5000V
- Recommended Conductor Size: 1.5mm²
Applications
Test & Measurement
Technical Specifications
Gender
Plug
Current Rating
10A
Contact Plating
Silver Plated Contacts
Contact Material
Brass
Product Range
-
Connector Mounting
Cable Mount
Voltage Rating
50V
Connector Colour
Red
Contact Termination Type
Solder
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Alternatives for 550-0500
3 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
