Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTRON COMPONENTS
Manufacturer Part No550-0400Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.03AM6127
Product Range550 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.730 |
| 10+ | $1.460 |
| 25+ | $1.410 |
| 50+ | $1.390 |
| 100+ | $1.360 |
| 250+ | $1.290 |
| 500+ | $1.260 |
| 2500+ | $1.240 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
$1.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTRON COMPONENTS
Manufacturer Part No550-0400Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.03AM6127
Product Range550 Series
Connector MountingCable Mount
Current Rating10A
Voltage Rating50V
Contact PlatingSilver Plated Contacts
Connector ColourGreen
Contact MaterialBrass
Contact Termination TypeSolder
Product Range550 Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Gender
Plug
Current Rating
10A
Contact Plating
Silver Plated Contacts
Contact Material
Brass
Product Range
550 Series
Connector Mounting
Cable Mount
Voltage Rating
50V
Connector Colour
Green
Contact Termination Type
Solder
SVHC
No SVHC (10-Jun-2022)
Alternatives for 550-0400
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
