Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTRON COMPONENTS
Manufacturer Part No330-0100Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.30AK0945
Product Range330
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.400 |
| 100+ | $1.970 |
| 250+ | $1.790 |
| 500+ | $1.670 |
| 1000+ | $1.560 |
Price for:Each
Minimum: 1
Multiple: 1
$2.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTRON COMPONENTS
Manufacturer Part No330-0100Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.30AK0945
Product Range330
No. of Contacts2Contacts
Contact PlatingSilver Plated Contacts
Connector Body MaterialMetal Body
Connector ColourBlack
External Diameter-
Product Range330
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
No. of Contacts
2Contacts
Contact Plating
Silver Plated Contacts
Connector Colour
Black
Product Range
330
Gender
Plug
Connector Body Material
Metal Body
External Diameter
-
SVHC
No SVHC (10-Jun-2022)
Alternatives for 330-0100
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
