Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTA ELECTRONICS
Manufacturer Part NoTHA0412ADCopy
Newark Part No.26AM0412
Product RangeTHA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
| Quantity | Price |
|---|---|
| 500+ | $16.300 |
Price for:Each
Minimum: 672
Multiple: 336
$10,953.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoTHA0412ADCopy
Newark Part No.26AM0412
Product RangeTHA Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth20mm
Bearing TypeBall Bearing
Air Flow - CFM20.56CFM
Noise Rating52dBA
Power Rating5.16W
Rated Speed15600rpm
Power Connection Type4 Lead Wires, Tachometer, PWM Control, Sensor Control
Current Rating430mA
IP Rating-
Air Flow - m3/min0.582m³/min
Static Pressure1.385Inch-H2O
Product RangeTHA Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
40mm
Bearing Type
Ball Bearing
Noise Rating
52dBA
Rated Speed
15600rpm
Current Rating
430mA
Air Flow - m3/min
0.582m³/min
Product Range
THA Series
Fan Frame Type
Square
External Depth
20mm
Air Flow - CFM
20.56CFM
Power Rating
5.16W
Power Connection Type
4 Lead Wires, Tachometer, PWM Control, Sensor Control
IP Rating
-
Static Pressure
1.385Inch-H2O
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
