Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTA ELECTRONICS
Manufacturer Part NoQFR0912VH-SP00Copy
Newark Part No.26AM0407
Product RangeQFR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
| Quantity | Price |
|---|---|
| 250+ | $17.970 |
| 500+ | $16.800 |
Price for:Each
Minimum: 288
Multiple: 72
$5,175.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoQFR0912VH-SP00Copy
Newark Part No.26AM0407
Product RangeQFR Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size92mm
External Depth25.4mm
Bearing TypeBall Bearing
Air Flow - CFM74.78CFM
Noise Rating45dBA
Power Rating4.8W
Rated Speed4200rpm
Power Connection Type4 Lead Wires, Tachometer, PWM Control, Sensor Control
Current Rating400mA
IP Rating-
Air Flow - m3/min2.117m³/min
Static Pressure0.339Inch-H2O
Product RangeQFR Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
92mm
Bearing Type
Ball Bearing
Noise Rating
45dBA
Rated Speed
4200rpm
Current Rating
400mA
Air Flow - m3/min
2.117m³/min
Product Range
QFR Series
Fan Frame Type
Square
External Depth
25.4mm
Air Flow - CFM
74.78CFM
Power Rating
4.8W
Power Connection Type
4 Lead Wires, Tachometer, PWM Control, Sensor Control
IP Rating
-
Static Pressure
0.339Inch-H2O
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
