Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTA ELECTRONICS
Manufacturer Part NoPMR-24V320W1ATCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.50AM7035
Product RangePMR Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $92.980 |
| 5+ | $89.030 |
| 10+ | $88.000 |
| 25+ | $86.960 |
| 50+ | $84.440 |
Price for:Each
Minimum: 1
Multiple: 1
$92.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoPMR-24V320W1ATCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.50AM7035
Product RangePMR Series
Power Supply ApplicationsITE & Household
No. of Outputs1Outputs
Output Power Max321.6W
Output Voltage - Output 124V
Output Current - Output 113.4A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC90V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Product RangePMR Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
ITE & Household
Output Power Max
321.6W
Output Current - Output 1
13.4A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Adjustable, Fixed
SVHC
No SVHC (25-Jun-2025)
No. of Outputs
1Outputs
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
90V AC to 264V AC
Product Range
PMR Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
