Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTA ELECTRONICS
Manufacturer Part NoPMF-24V240WCGRCopy
Manufacturer Standard Lead Time38 weeks
Newark Part No.25AJ2685
Product RangePMF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 38 week(s)
| Quantity | Price |
|---|---|
| 1+ | $98.620 |
| 5+ | $93.680 |
| 10+ | $87.240 |
| 25+ | $77.750 |
| 50+ | $71.690 |
| 100+ | $68.270 |
| 250+ | $66.750 |
Price for:Each
Minimum: 1
Multiple: 1
$98.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoPMF-24V240WCGRCopy
Manufacturer Standard Lead Time38 weeks
Newark Part No.25AJ2685
Product RangePMF Series
Power Supply ApplicationsITE
No. of Outputs1Outputs
Output Power Max240W
Output Voltage - Output 124VDC
Output Current - Output 110A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Product RangePMF Series
SVHCTo Be Advised
Technical Specifications
Power Supply Applications
ITE
Output Power Max
240W
Output Current - Output 1
10A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Adjustable, Fixed
SVHC
To Be Advised
No. of Outputs
1Outputs
Output Voltage - Output 1
24VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
85V AC to 264V AC
Product Range
PMF Series
Alternatives for PMF-24V240WCGR
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
