Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTA ELECTRONICS
Manufacturer Part NoPJ-12V15WCNACopy
Manufacturer Standard Lead Time39 weeks
Newark Part No.25AJ2621
Product RangePJ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 39 week(s)
| Quantity | Price |
|---|---|
| 1+ | $31.540 |
| 5+ | $29.960 |
| 10+ | $26.680 |
| 25+ | $24.260 |
| 50+ | $22.920 |
| 100+ | $21.830 |
| 250+ | $20.740 |
Price for:Each
Minimum: 1
Multiple: 1
$31.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoPJ-12V15WCNACopy
Manufacturer Standard Lead Time39 weeks
Newark Part No.25AJ2621
Product RangePJ Series
Power Supply ApplicationsITE
No. of Outputs1Outputs
Output Power Max15.6W
Output Voltage - Output 112VDC
Output Current - Output 11.3A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Product RangePJ Series
SVHCTo Be Advised
Technical Specifications
Power Supply Applications
ITE
Output Power Max
15.6W
Output Current - Output 1
1.3A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Adjustable, Fixed
SVHC
To Be Advised
No. of Outputs
1Outputs
Output Voltage - Output 1
12VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
85V AC to 264V AC
Product Range
PJ Series
Alternatives for PJ-12V15WCNA
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
