Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoFFC1212D-F00
Newark Part No.26AM0385
Product RangeFFC Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
| Quantity | Price |
|---|---|
| 250+ | $31.840 |
Price for:Each
Minimum: 540
Multiple: 54
$17,193.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoFFC1212D-F00
Newark Part No.26AM0385
Product RangeFFC Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth25.4mm
Bearing TypeBall Bearing
Air Flow - CFM150.33CFM
Noise Rating56.4dBA
Power Rating17.4W
Rated Speed4000rpm
Power Connection Type4 Lead Wires, Tachometer, PWM Control, Sensor Control
Current Rating1.45A
IP Rating-
Air Flow - m3/min4.257m³/min
Static Pressure0.489Inch-H2O
Product RangeFFC Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Noise Rating
56.4dBA
Rated Speed
4000rpm
Current Rating
1.45A
Air Flow - m3/min
4.257m³/min
Product Range
FFC Series
Fan Frame Type
Square
External Depth
25.4mm
Air Flow - CFM
150.33CFM
Power Rating
17.4W
Power Connection Type
4 Lead Wires, Tachometer, PWM Control, Sensor Control
IP Rating
-
Static Pressure
0.489Inch-H2O
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate