Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTA ELECTRONICS
Manufacturer Part NoFFB1224XHE-TM50Copy
Newark Part No.10AN3237
Product RangeFFB Series
Your Part Number
No Longer Available
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoFFB1224XHE-TM50Copy
Newark Part No.10AN3237
Product RangeFFB Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM264.62CFM
Noise Rating73.5dBA
Power Rating78W
Rated Speed6300rpm
Power Connection Type2 Lead Wires
Current Rating3.25A
IP Rating-
Air Flow - m3/min7.493m³/min
Static Pressure1.705Inch-H2O
Product RangeFFB Series
SVHCTo Be Advised
Alternatives for FFB1224XHE-TM50
2 Products Found
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Noise Rating
73.5dBA
Rated Speed
6300rpm
Current Rating
3.25A
Air Flow - m3/min
7.493m³/min
Product Range
FFB Series
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
264.62CFM
Power Rating
78W
Power Connection Type
2 Lead Wires
IP Rating
-
Static Pressure
1.705Inch-H2O
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
