Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTA ELECTRONICS
Manufacturer Part NoFFB0924EHE-F00Copy
Newark Part No.78AH8675
Product RangeFFB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
| Quantity | Price |
|---|---|
| 1+ | $20.900 |
| 1872+ | $18.820 |
Price for:Each
Minimum: 624
Multiple: 48
$13,041.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoFFB0924EHE-F00Copy
Newark Part No.78AH8675
Product RangeFFB Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Voltage TypeDC
Supply Voltage24VDC
Fan Frame Size92mm
External Depth38mm
Bearing TypeBall Bearing
Flow Rate - Imperial110.18CFM
Flow Rate - Metric3.12m³/min
Air Flow - CFM110.18CFM
Noise Rating55dBA
Power Rating12W
Rated Speed4800rpm
Power Connection Type3 Lead Wires, Tachometer
Current Rating500mA
IP Rating-
Air Flow - m3/min3.12m³/min
Product RangeFFB Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
24V
Voltage Type
DC
Fan Frame Size
92mm
Bearing Type
Ball Bearing
Flow Rate - Metric
3.12m³/min
Noise Rating
55dBA
Rated Speed
4800rpm
Current Rating
500mA
Air Flow - m3/min
3.12m³/min
SVHC
To Be Advised
Fan Frame Type
Square
Supply Voltage
24VDC
External Depth
38mm
Flow Rate - Imperial
110.18CFM
Air Flow - CFM
110.18CFM
Power Rating
12W
Power Connection Type
3 Lead Wires, Tachometer
IP Rating
-
Product Range
FFB Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
