Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTA ELECTRONICS
Manufacturer Part NoEFB0812HHBCopy
Newark Part No.78AH8661
Product RangeEFB Series
Your Part Number
No Longer Available
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoEFB0812HHBCopy
Newark Part No.78AH8661
Product RangeEFB Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Supply Voltage12VDC
Voltage TypeDC
Fan Frame Size80mm
External Depth15mm
Bearing TypeBall Bearing
Flow Rate - Imperial48.8CFM
Flow Rate - Metric1.382m³/min
Air Flow - CFM48.8CFM
Noise Rating41dBA
Power Rating3.96W
Rated Speed3800rpm
Power Connection Type2 Lead Wires
Current Rating330mA
IP Rating-
Air Flow - m3/min1.382m³/min
Product RangeEFB Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
12V
Supply Voltage
12VDC
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Flow Rate - Metric
1.382m³/min
Noise Rating
41dBA
Rated Speed
3800rpm
Current Rating
330mA
Air Flow - m3/min
1.382m³/min
SVHC
To Be Advised
Fan Frame Type
Square
Voltage Type
DC
External Depth
15mm
Flow Rate - Imperial
48.8CFM
Air Flow - CFM
48.8CFM
Power Rating
3.96W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
EFB Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
