Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoAFB1224SHE-CR00
Newark Part No.78AH8656
Product RangeAFB Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $30.710 |
| 5+ | $27.900 |
| 10+ | $25.930 |
| 25+ | $25.180 |
| 50+ | $24.640 |
| 100+ | $24.230 |
Price for:Each
Minimum: 1
Multiple: 1
$30.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoAFB1224SHE-CR00
Newark Part No.78AH8656
Product RangeAFB Series
Technical Datasheet
Supply Voltage VDC24V
Voltage TypeDC
Supply Voltage24VDC
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth38mm
Flow Rate - Imperial190.481CFM
Bearing TypeBall Bearing
Air Flow - CFM190.481CFM
Flow Rate - Metric5.394m³/min
Noise Rating55.5dBA
Power Rating14.88W
Rated Speed4100rpm
Power Connection Type3 Lead Wires, Sensor Output
Current Rating620mA
IP Rating-
Air Flow - m3/min5.394m³/min
Product RangeAFB Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
24V
Supply Voltage
24VDC
Fan Frame Size
120mm
Flow Rate - Imperial
190.481CFM
Air Flow - CFM
190.481CFM
Noise Rating
55.5dBA
Rated Speed
4100rpm
Current Rating
620mA
Air Flow - m3/min
5.394m³/min
SVHC
To Be Advised
Voltage Type
DC
Fan Frame Type
Square
External Depth
38mm
Bearing Type
Ball Bearing
Flow Rate - Metric
5.394m³/min
Power Rating
14.88W
Power Connection Type
3 Lead Wires, Sensor Output
IP Rating
-
Product Range
AFB Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate