Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTA ELECTRONICS
Manufacturer Part NoAFB1224LECopy
Newark Part No.78AH8653
Product RangeAFB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
| Quantity | Price |
|---|---|
| 1+ | $22.860 |
| 1512+ | $20.080 |
Price for:Each
Minimum: 504
Multiple: 36
$11,521.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoAFB1224LECopy
Newark Part No.78AH8653
Product RangeAFB Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Voltage TypeDC
Supply Voltage24VDC
Fan Frame Size120mm
External Depth38mm
Flow Rate - Imperial84.76CFM
Bearing TypeBall Bearing
Flow Rate - Metric2.4m³/min
Air Flow - CFM84.76CFM
Noise Rating34dBA
Power Rating3.6W
Rated Speed2000rpm
Power Connection Type2 Lead Wires
Current Rating150mA
IP Rating-
Air Flow - m3/min2.4m³/min
Product RangeAFB Series
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Supply Voltage VDC
24V
Voltage Type
DC
Fan Frame Size
120mm
Flow Rate - Imperial
84.76CFM
Flow Rate - Metric
2.4m³/min
Noise Rating
34dBA
Rated Speed
2000rpm
Current Rating
150mA
Air Flow - m3/min
2.4m³/min
SVHC
No SVHC (16-Jan-2020)
Fan Frame Type
Square
Supply Voltage
24VDC
External Depth
38mm
Bearing Type
Ball Bearing
Air Flow - CFM
84.76CFM
Power Rating
3.6W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
AFB Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
