Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTA ELECTRONICS
Manufacturer Part NoAFB1212HHECopy
Newark Part No.78AH8633
Product RangeAFB Series
Your Part Number
42 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $22.630 |
| 5+ | $20.420 |
| 10+ | $18.230 |
| 25+ | $17.110 |
| 50+ | $15.990 |
| 100+ | $14.860 |
Price for:Each
Minimum: 1
Multiple: 1
$22.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoAFB1212HHECopy
Newark Part No.78AH8633
Product RangeAFB Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Supply Voltage12VDC
Voltage TypeDC
Fan Frame Size120mm
External Depth38mm
Bearing TypeBall Bearing
Flow Rate - Imperial120.07CFM
Flow Rate - Metric3.4m³/min
Air Flow - CFM120.07CFM
Noise Rating44dBA
Power Rating5.52W
Rated Speed2900rpm
Power Connection Type2 Lead Wires
Current Rating460mA
IP Rating-
Air Flow - m3/min3.4m³/min
Product RangeAFB Series
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Supply Voltage VDC
12V
Supply Voltage
12VDC
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Flow Rate - Metric
3.4m³/min
Noise Rating
44dBA
Rated Speed
2900rpm
Current Rating
460mA
Air Flow - m3/min
3.4m³/min
SVHC
No SVHC (16-Jan-2020)
Fan Frame Type
Square
Voltage Type
DC
External Depth
38mm
Flow Rate - Imperial
120.07CFM
Air Flow - CFM
120.07CFM
Power Rating
5.52W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
AFB Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
