Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoAFB1212HE
Newark Part No.78AH8630
Product RangeAFB Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 55 week(s)
| Quantity | Price |
|---|---|
| 1+ | $21.940 |
| 1620+ | $19.060 |
Price for:Each
Minimum: 540
Multiple: 36
$11,847.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoAFB1212HE
Newark Part No.78AH8630
Product RangeAFB Series
Technical Datasheet
Supply Voltage VDC12V
Voltage TypeDC
Fan Frame TypeSquare
Supply Voltage12VDC
Fan Frame Size120mm
External Depth38mm
Bearing TypeBall Bearing
Flow Rate - Imperial105.94CFM
Flow Rate - Metric3m³/min
Air Flow - CFM105.94CFM
Noise Rating41dBA
Power Rating3.84W
Rated Speed2600rpm
Power Connection Type2 Lead Wires
Current Rating320mA
IP Rating-
Air Flow - m3/min3m³/min
Product RangeAFB Series
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Type
Square
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Flow Rate - Metric
3m³/min
Noise Rating
41dBA
Rated Speed
2600rpm
Current Rating
320mA
Air Flow - m3/min
3m³/min
SVHC
No SVHC (16-Jan-2020)
Voltage Type
DC
Supply Voltage
12VDC
External Depth
38mm
Flow Rate - Imperial
105.94CFM
Air Flow - CFM
105.94CFM
Power Rating
3.84W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
AFB Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate