Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTA ELECTRONICS
Manufacturer Part NoAFB0912HHB-F00
Newark Part No.78AH8618
Product RangeAFB Series
Your Part Number
No Longer Available
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoAFB0912HHB-F00
Newark Part No.78AH8618
Product RangeAFB Series
Technical Datasheet
Supply Voltage VDC12V
Supply Voltage12VDC
Voltage TypeDC
Fan Frame TypeSquare
Fan Frame Size92mm
External Depth15mm
Bearing TypeBall Bearing
Flow Rate - Imperial51.31CFM
Air Flow - CFM51.31CFM
Flow Rate - Metric1.453m³/min
Noise Rating41.5dBA
Power Rating3.72W
Rated Speed3300rpm
Power Connection Type3 Lead Wires, Tachometer
Current Rating310mA
IP Rating-
Air Flow - m3/min1.453m³/min
Product RangeAFB Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
12V
Voltage Type
DC
Fan Frame Size
92mm
Bearing Type
Ball Bearing
Air Flow - CFM
51.31CFM
Noise Rating
41.5dBA
Rated Speed
3300rpm
Current Rating
310mA
Air Flow - m3/min
1.453m³/min
SVHC
To Be Advised
Supply Voltage
12VDC
Fan Frame Type
Square
External Depth
15mm
Flow Rate - Imperial
51.31CFM
Flow Rate - Metric
1.453m³/min
Power Rating
3.72W
Power Connection Type
3 Lead Wires, Tachometer
IP Rating
-
Product Range
AFB Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
