Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTA ELECTRONICS
Manufacturer Part NoAFB0812SHCopy
Manufacturer Standard Lead Time33 weeks
Newark Part No.78AH8604
Product RangeAFB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
| Quantity | Price |
|---|---|
| 540+ | $8.390 |
Price for:Each
Minimum: 540
Multiple: 540
$4,530.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoAFB0812SHCopy
Manufacturer Standard Lead Time33 weeks
Newark Part No.78AH8604
Product RangeAFB Series
Technical Datasheet
Supply Voltage VDC12V
Voltage TypeDC
Supply Voltage12VDC
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth25.4mm
Flow Rate - Imperial46.62CFM
Bearing TypeBall Bearing
Air Flow - CFM46.62CFM
Flow Rate - Metric1.32m³/min
Noise Rating40dBA
Power Rating4.08W
Rated Speed4000rpm
Power Connection Type2 Lead Wires
Current Rating340mA
IP Rating-
Air Flow - m3/min1.32m³/min
Product RangeAFB Series
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Supply Voltage VDC
12V
Supply Voltage
12VDC
Fan Frame Size
80mm
Flow Rate - Imperial
46.62CFM
Air Flow - CFM
46.62CFM
Noise Rating
40dBA
Rated Speed
4000rpm
Current Rating
340mA
Air Flow - m3/min
1.32m³/min
SVHC
No SVHC (16-Jan-2020)
Voltage Type
DC
Fan Frame Type
Square
External Depth
25.4mm
Bearing Type
Ball Bearing
Flow Rate - Metric
1.32m³/min
Power Rating
4.08W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
AFB Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
