Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTA ELECTRONICS
Manufacturer Part NoAFB0812SH-R00Copy
Newark Part No.78AH8606
Product RangeAFB Series
Your Part Number
No Longer Available
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoAFB0812SH-R00Copy
Newark Part No.78AH8606
Product RangeAFB Series
Technical Datasheet
Supply Voltage VDC12V
Voltage TypeDC
Fan Frame TypeSquare
Supply Voltage12VDC
Fan Frame Size80mm
External Depth25.4mm
Bearing TypeBall Bearing
Flow Rate - Imperial46.62CFM
Flow Rate - Metric1.32m³/min
Air Flow - CFM46.62CFM
Noise Rating40dBA
Power Rating4.08W
Rated Speed4000rpm
Power Connection Type3 Lead Wires, Sensor Output
Current Rating340mA
IP Rating-
Air Flow - m3/min1.32m³/min
Product RangeAFB Series
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Type
Square
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Flow Rate - Metric
1.32m³/min
Noise Rating
40dBA
Rated Speed
4000rpm
Current Rating
340mA
Air Flow - m3/min
1.32m³/min
SVHC
No SVHC (16-Jan-2020)
Voltage Type
DC
Supply Voltage
12VDC
External Depth
25.4mm
Flow Rate - Imperial
46.62CFM
Air Flow - CFM
46.62CFM
Power Rating
4.08W
Power Connection Type
3 Lead Wires, Sensor Output
IP Rating
-
Product Range
AFB Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
