Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTA ELECTRONICS
Manufacturer Part NoAFB0812HCopy
Newark Part No.78AH8601
Product RangeAFB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
| Quantity | Price |
|---|---|
| 1+ | $11.940 |
| 1620+ | $10.500 |
Price for:Each
Minimum: 540
Multiple: 135
$6,447.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoAFB0812HCopy
Newark Part No.78AH8601
Product RangeAFB Series
Technical Datasheet
Supply Voltage VDC12V
Voltage TypeDC
Supply Voltage12VDC
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth25.4mm
Bearing TypeBall Bearing
Flow Rate - Imperial35.31CFM
Flow Rate - Metric1m³/min
Air Flow - CFM35.31CFM
Noise Rating31dBA
Power Rating1.92W
Rated Speed3000rpm
Power Connection Type2 Lead Wires
Current Rating160mA
IP Rating-
Air Flow - m3/min1m³/min
Product RangeAFB Series
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Supply Voltage VDC
12V
Supply Voltage
12VDC
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Flow Rate - Metric
1m³/min
Noise Rating
31dBA
Rated Speed
3000rpm
Current Rating
160mA
Air Flow - m3/min
1m³/min
SVHC
No SVHC (16-Jan-2020)
Voltage Type
DC
Fan Frame Type
Square
External Depth
25.4mm
Flow Rate - Imperial
35.31CFM
Air Flow - CFM
35.31CFM
Power Rating
1.92W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
AFB Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
