Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTA ELECTRONICS
Manufacturer Part NoAFB0712VHBCopy
Newark Part No.78AH8593
Product RangeAFB Series
Your Part Number
No Longer Available
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoAFB0712VHBCopy
Newark Part No.78AH8593
Product RangeAFB Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Supply Voltage12VDC
Voltage TypeDC
Fan Frame Size70mm
External Depth15mm
Bearing TypeBall Bearing
Flow Rate - Imperial45.45CFM
Flow Rate - Metric1.287m³/min
Air Flow - CFM45.45CFM
Noise Rating44dBA
Power Rating4.44W
Rated Speed5200rpm
Power Connection Type2 Lead Wires
Current Rating370mA
IP Rating-
Air Flow - m3/min1.287m³/min
Product RangeAFB Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
12V
Supply Voltage
12VDC
Fan Frame Size
70mm
Bearing Type
Ball Bearing
Flow Rate - Metric
1.287m³/min
Noise Rating
44dBA
Rated Speed
5200rpm
Current Rating
370mA
Air Flow - m3/min
1.287m³/min
SVHC
To Be Advised
Fan Frame Type
Square
Voltage Type
DC
External Depth
15mm
Flow Rate - Imperial
45.45CFM
Air Flow - CFM
45.45CFM
Power Rating
4.44W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
AFB Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
